Silicon Labs Temperature & Humidity Sensor, Digital Output, Surface Mount, Serial-I2C, ±0.4 °C, ±4%, 6 Pins
- RS Stock No.:
- 169-0190
- Mfr. Part No.:
- SI7034-A10-IM
- Brand:
- Silicon Labs
Bulk discount available
Subtotal (1 tape of 75 units)*
£215.325
(exc. VAT)
£258.375
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Tape* |
|---|---|---|
| 75 - 75 | £2.871 | £215.33 |
| 150 + | £2.727 | £204.53 |
*price indicative
- RS Stock No.:
- 169-0190
- Mfr. Part No.:
- SI7034-A10-IM
- Brand:
- Silicon Labs
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Silicon Labs | |
| Sensor Function | Temperature & Humidity | |
| Output Type | Digital | |
| Interface Type | Serial-I2C | |
| Accuracy | ±0.4 °C, ±4% | |
| Mounting Type | Surface Mount | |
| Pin Count | 6 | |
| Minimum Operating Temperature | -40 °C | |
| Operating Temperature Range | -40 to +125 °C | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Supply Voltage | 1.7 V | |
| Maximum Operating Supply Voltage | 2 V | |
| Package Type | QFN | |
| Length | 2mm | |
| Height | 0.8mm | |
| Width | 2mm | |
| Dimensions | 2 x 2 x 0.8mm | |
| Select all | ||
|---|---|---|
Brand Silicon Labs | ||
Sensor Function Temperature & Humidity | ||
Output Type Digital | ||
Interface Type Serial-I2C | ||
Accuracy ±0.4 °C, ±4% | ||
Mounting Type Surface Mount | ||
Pin Count 6 | ||
Minimum Operating Temperature -40 °C | ||
Operating Temperature Range -40 to +125 °C | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Supply Voltage 1.7 V | ||
Maximum Operating Supply Voltage 2 V | ||
Package Type QFN | ||
Length 2mm | ||
Height 0.8mm | ||
Width 2mm | ||
Dimensions 2 x 2 x 0.8mm | ||
