Texas Instruments TMP461 Series Digital Temperature Sensor, Digital Output, Surface Mount, Serial-I2C, SMBus, ±1.25°C,
- RS Stock No.:
- 168-5054
- Mfr. Part No.:
- TMP461AIRUNT
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 168-5054
- Mfr. Part No.:
- TMP461AIRUNT
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Sensor Function | Temperature | |
| Output Type | Digital | |
| Interface Type | Serial-I2C, SMBus | |
| Accuracy | ±1.25°C | |
| Mounting Type | Surface Mount | |
| Pin Count | 10 | |
| Minimum Operating Temperature | -55 °C | |
| Operating Temperature Range | -55 to +150 °C | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Operating Supply Voltage | 1.7 V | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Package Type | QFN | |
| Length | 2.1mm | |
| Series | TMP461 | |
| Height | 0.75mm | |
| Width | 2.1mm | |
| Dimensions | 2.1 x 2.1 x 0.75mm | |
| Resolution | 12 bit | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Sensor Function Temperature | ||
Output Type Digital | ||
Interface Type Serial-I2C, SMBus | ||
Accuracy ±1.25°C | ||
Mounting Type Surface Mount | ||
Pin Count 10 | ||
Minimum Operating Temperature -55 °C | ||
Operating Temperature Range -55 to +150 °C | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Supply Voltage 1.7 V | ||
Maximum Operating Supply Voltage 3.6 V | ||
Package Type QFN | ||
Length 2.1mm | ||
Series TMP461 | ||
Height 0.75mm | ||
Width 2.1mm | ||
Dimensions 2.1 x 2.1 x 0.75mm | ||
Resolution 12 bit | ||
- COO (Country of Origin):
- PH