Maxim Integrated MAX30205 Series Temperature Sensor, Digital Output, Surface Mount, I2C, Serial-2 Wire, SMBus, 0.1°C, 8
- RS Stock No.:
- 164-7835
- Mfr. Part No.:
- MAX30205MTA+
- Brand:
- Maxim Integrated
Stock information currently inaccessible
- RS Stock No.:
- 164-7835
- Mfr. Part No.:
- MAX30205MTA+
- Brand:
- Maxim Integrated
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Sensor Function | Temperature | |
| Output Type | Digital | |
| Interface Type | I2C, Serial-2 Wire, SMBus | |
| Accuracy | 0.1°C | |
| Mounting Type | Surface Mount | |
| Pin Count | 8 | |
| Minimum Operating Temperature | 0 °C | |
| Operating Temperature Range | 0 → +50 °C | |
| Maximum Operating Temperature | +50 °C | |
| Minimum Operating Supply Voltage | 2.7 V | |
| Maximum Operating Supply Voltage | 3.3 V | |
| Package Type | TDFN | |
| Length | 3.1mm | |
| Series | MAX30205 | |
| Height | 0.75mm | |
| Width | 3.1mm | |
| Dimensions | 3.1 x 3.1 x 0.75mm | |
| Resolution | 16 bit | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Sensor Function Temperature | ||
Output Type Digital | ||
Interface Type I2C, Serial-2 Wire, SMBus | ||
Accuracy 0.1°C | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Minimum Operating Temperature 0 °C | ||
Operating Temperature Range 0 → +50 °C | ||
Maximum Operating Temperature +50 °C | ||
Minimum Operating Supply Voltage 2.7 V | ||
Maximum Operating Supply Voltage 3.3 V | ||
Package Type TDFN | ||
Length 3.1mm | ||
Series MAX30205 | ||
Height 0.75mm | ||
Width 3.1mm | ||
Dimensions 3.1 x 3.1 x 0.75mm | ||
Resolution 16 bit | ||
The MAX30205 temperature sensor accurately measures temperature and provide an overtemperature alarm/interrupt/shutdown output. This device converts the temperature measurements to digital form using a high-resolution, sigma-delta, analog-to-digital converter (ADC). Accuracy meets clinical thermometry specification of the ASTM E1112 when soldered on the final PCB. Communication is through an I2C-compatible 2-wire serial interface. The I2C serial interface accepts standard write byte, read byte, send byte, and receive byte commands to read the temperature data and configure the behaviour of the open-drain overtemperature shutdown output.
High Accuracy and Low-Voltage Operation
One-Shot and Shutdown Modes Help Reduce Power Usage
600μA (typ) Operating Supply Current
Digital Functions Make Integration Easier into Any System
Selectable Timeout Prevents Bus Lockup
Separate Open-Drain OS Output Operates as Interrupt or Comparator/Thermostat Output
One-Shot and Shutdown Modes Help Reduce Power Usage
600μA (typ) Operating Supply Current
Digital Functions Make Integration Easier into Any System
Selectable Timeout Prevents Bus Lockup
Separate Open-Drain OS Output Operates as Interrupt or Comparator/Thermostat Output
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
