Texas Instruments Temperature Sensor, Digital Output, Surface Mount, Serial-I2C, SMBus, ±3°C, 8 Pins
- RS Stock No.:
- 162-8605
- Mfr. Part No.:
- LM75BIMX-3/NOPB
- Brand:
- Texas Instruments
Bulk discount available
Subtotal (1 reel of 2500 units)*
£2,367.50
(exc. VAT)
£2,840.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 - 5000 | £0.947 | £2,367.50 |
| 7500 + | £0.923 | £2,307.50 |
*price indicative
- RS Stock No.:
- 162-8605
- Mfr. Part No.:
- LM75BIMX-3/NOPB
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Sensor Function | Temperature | |
| Output Type | Digital | |
| Interface Type | Serial-I2C, SMBus | |
| Accuracy | ±3°C | |
| Mounting Type | Surface Mount | |
| Pin Count | 8 | |
| Minimum Operating Temperature | -55 °C | |
| Operating Temperature Range | -55 to +125 °C | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Supply Voltage | 3 V | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Package Type | SOIC | |
| Length | 5mm | |
| Height | 1.5mm | |
| Width | 4mm | |
| Dimensions | 5 x 4 x 1.5mm | |
| Resolution | 9 bit | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Sensor Function Temperature | ||
Output Type Digital | ||
Interface Type Serial-I2C, SMBus | ||
Accuracy ±3°C | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Minimum Operating Temperature -55 °C | ||
Operating Temperature Range -55 to +125 °C | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Supply Voltage 3 V | ||
Maximum Operating Supply Voltage 5.5 V | ||
Package Type SOIC | ||
Length 5mm | ||
Height 1.5mm | ||
Width 4mm | ||
Dimensions 5 x 4 x 1.5mm | ||
Resolution 9 bit | ||
LM75 Digital Temperature Sensor & Thermal Watchdog
The LM75 is a digital output temperature sensor with 9-bit resolution. Applications include thermal management, communications infrastructure, electronic test equipment and environmental monitoring.
Temperature measurement range: -55 to +125°C
Accuracy: ±2°C over -25 to +100°C
Conversion time (Max): 300ms
Communication: serial I²C bus with addressing for up to 8 devices
Stand-alone thermostat mode
Shutdown mode
Power supply: +2.7V to +5.5Vdc (LM75A), +3.0V to +5.5Vdc (LM75B)
RS Product Codes
761-6065 LM75AIM/NOPB SOIC8
921-7024 LM75AIM/NOPB SOIC8 (Pack of 95)
811-5709 LM75AIMM/NOPB VSSOP8
824-6958 LM75AIMME/NOPB VSSOP8
504-5648 LM75BIM-5/NOPB SOIC8
121-8648 LM75BIM-5/NOPB SOIC8 (Pack of 95)
504-5632 LM75BIM-3/NOPB SOIC8
504-5654 LM75BIMM-3/NOPB VSSOP8
824-6967 LM75BIMX-3/NOPB SOIC8
Approvals
UL recognised (LM75B)
