Texas Instruments Temperature Sensor, Voltage Output, Surface Mount, Analogue, ±2.7°C, 5 Pins
- RS Stock No.:
- 162-7750
- Mfr. Part No.:
- LMT84DCKT
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 162-7750
- Mfr. Part No.:
- LMT84DCKT
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Sensor Function | Temperature | |
| Output Type | Voltage | |
| Interface Type | Analogue | |
| Accuracy | ±2.7°C | |
| Mounting Type | Surface Mount | |
| Pin Count | 5 | |
| Minimum Operating Temperature | -50 °C | |
| Operating Temperature Range | -50 → +150 °C | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Operating Supply Voltage | 1.5 V | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Package Type | SC-70 | |
| Length | 2.15mm | |
| Height | 1mm | |
| Width | 1.4mm | |
| Dimensions | 2.15 x 1.4 x 1mm | |
| Sensor Gain | -5.5mV/°C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Sensor Function Temperature | ||
Output Type Voltage | ||
Interface Type Analogue | ||
Accuracy ±2.7°C | ||
Mounting Type Surface Mount | ||
Pin Count 5 | ||
Minimum Operating Temperature -50 °C | ||
Operating Temperature Range -50 → +150 °C | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Supply Voltage 1.5 V | ||
Maximum Operating Supply Voltage 5.5 V | ||
Package Type SC-70 | ||
Length 2.15mm | ||
Height 1mm | ||
Width 1.4mm | ||
Dimensions 2.15 x 1.4 x 1mm | ||
Sensor Gain -5.5mV/°C | ||
- COO (Country of Origin):
- MY
