Texas Instruments Temperature Sensor, Open Drain Output, Surface Mount, ±4°C, 5 Pins
- RS Stock No.:
- 162-5061
- Mfr. Part No.:
- LM26CIM5-RPA/NOPB
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 162-5061
- Mfr. Part No.:
- LM26CIM5-RPA/NOPB
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Sensor Function | Temperature | |
| Output Type | Open Drain | |
| Accuracy | ±4°C | |
| Mounting Type | Surface Mount | |
| Pin Count | 5 | |
| Operating Temperature Range | -55 to +125 °C | |
| Minimum Operating Temperature | -55 °C | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Supply Voltage | 2.7 V | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Package Type | SOT-23 | |
| Length | 2.92mm | |
| Height | 1.02mm | |
| Width | 1.6mm | |
| Dimensions | 2.92 x 1.6 x 1.02mm | |
| Sensor Gain | -10.82mV/°C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Sensor Function Temperature | ||
Output Type Open Drain | ||
Accuracy ±4°C | ||
Mounting Type Surface Mount | ||
Pin Count 5 | ||
Operating Temperature Range -55 to +125 °C | ||
Minimum Operating Temperature -55 °C | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Supply Voltage 2.7 V | ||
Maximum Operating Supply Voltage 5.5 V | ||
Package Type SOT-23 | ||
Length 2.92mm | ||
Height 1.02mm | ||
Width 1.6mm | ||
Dimensions 2.92 x 1.6 x 1.02mm | ||
Sensor Gain -10.82mV/°C | ||
