Digi Temp Sensor 3-3.6V,LM95214CISD

Stock information currently inaccessible
RS Stock No.:
162-4216
Mfr. Part No.:
LM95214CISD/NOPB
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Sensor Function

Temperature

Output Type

Digital

Interface Type

Serial-I2C, SMBus

Accuracy

±1 °C, ±3.3 °C

Mounting Type

Surface Mount

Pin Count

14

Minimum Operating Temperature

-40 °C

Operating Temperature Range

-40 → +140 °C

Maximum Operating Temperature

+140 °C

Minimum Operating Supply Voltage

3 V

Maximum Operating Supply Voltage

3.6 V

Package Type

LLP

Length

4mm

Height

0.8mm

Width

4mm

Resolution

13 bit

Dimensions

4 x 4 x 0.8mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy