TE Connectivity G-TPMO Series Temperature & Humidity Sensor, Digital Output, Through Hole Mount, SPI, ±2°C, 6 Pins
- RS Stock No.:
- 146-8245
- Mfr. Part No.:
- G-TPMO-023
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 146-8245
- Mfr. Part No.:
- G-TPMO-023
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Sensor Function | Temperature & Humidity | |
| Output Type | Digital | |
| Interface Type | SPI | |
| Accuracy | ±2°C | |
| Mounting Type | Through Hole | |
| Pin Count | 6 | |
| Operating Temperature Range | -10 → +85 °C | |
| Minimum Operating Temperature | -10 °C | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Supply Voltage | -0.3 V | |
| Maximum Operating Supply Voltage | +16 V | |
| Package Type | PCB Module | |
| Length | 35mm | |
| Height | 10.5mm | |
| Series | G-TPMO | |
| Width | 25mm | |
| Resolution | 8 bit | |
| Dimensions | 35 x 25 x 10.5mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Sensor Function Temperature & Humidity | ||
Output Type Digital | ||
Interface Type SPI | ||
Accuracy ±2°C | ||
Mounting Type Through Hole | ||
Pin Count 6 | ||
Operating Temperature Range -10 → +85 °C | ||
Minimum Operating Temperature -10 °C | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Supply Voltage -0.3 V | ||
Maximum Operating Supply Voltage +16 V | ||
Package Type PCB Module | ||
Length 35mm | ||
Height 10.5mm | ||
Series G-TPMO | ||
Width 25mm | ||
Resolution 8 bit | ||
Dimensions 35 x 25 x 10.5mm | ||
- COO (Country of Origin):
- DE
The TSEV01S01C10 is a contact-less temperature measuring system for OEM use based on the detection of infrared radiation. The TSEV01S01C10 is equipped with an infrared sensor (Thermopile) in front. The Thermopile Sensor has to be pointed at the target object.
Contact less Temperature Measurement
Small Size
Heat Spreader improves Accuracy
Wide Supply Voltage Range
Digital Interface Bus (SPI)
Connector
Small Field of View
The basic working principle is:Detection of infrared radiation with a Thermopile sensor, which turns incoming radiation to an analogue voltage
Determination of sensor temperature using a thermistor
Calculation of ambient and object temperature using a processing unit
Providing the ambient and objects temperature at digital output bus (SPI)
Small Size
Heat Spreader improves Accuracy
Wide Supply Voltage Range
Digital Interface Bus (SPI)
Connector
Small Field of View
The basic working principle is:Detection of infrared radiation with a Thermopile sensor, which turns incoming radiation to an analogue voltage
Determination of sensor temperature using a thermistor
Calculation of ambient and object temperature using a processing unit
Providing the ambient and objects temperature at digital output bus (SPI)
