Sensirion Temperature & Humidity Sensor, Digital Output, Surface Mount, Serial, ±0.3°C, 8 Pins

Stock information currently inaccessible
RS Stock No.:
146-2583
Mfr. Part No.:
SHT15
Brand:
Sensirion
Find similar products by selecting one or more attributes.
Select all

Brand

Sensirion

Sensor Function

Temperature & Humidity

Output Type

Digital

Interface Type

Serial

Accuracy

±0.3°C

Mounting Type

Surface Mount

Pin Count

8

Minimum Operating Temperature

-40 °C

Operating Temperature Range

-40 → +123.8 °C

Maximum Operating Temperature

+123.8 °C

Minimum Operating Supply Voltage

2.4 V

Maximum Operating Supply Voltage

5.5 V

Package Type

LCC

Length

7.42mm

Height

2.5mm

Width

4.88mm

Dimensions

7.42 x 4.88 x 2.5mm

Resolution

14 bit

COO (Country of Origin):
CH

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy