IST INNOVATIVE SENSOR TECHNOLOGY Mass Flow Sensor, Through Hole Mount, <3%, 3 Pins
- RS Stock No.:
- 121-8005
- Mfr. Part No.:
- FS5.A.1L.195
- Brand:
- IST INNOVATIVE SENSOR TECHNOLOGY
Stock information currently inaccessible
- RS Stock No.:
- 121-8005
- Mfr. Part No.:
- FS5.A.1L.195
- Brand:
- IST INNOVATIVE SENSOR TECHNOLOGY
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IST INNOVATIVE SENSOR TECHNOLOGY | |
| Sensor Function | Temperature & Humidity | |
| Accuracy | <3% | |
| Mounting Type | Through Hole | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -20 °C | |
| Operating Temperature Range | -20 → +150 °C | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Operating Supply Voltage | 2 V | |
| Maximum Operating Supply Voltage | 5 V | |
| Height | 14mm | |
| Dimensions | 6 (Dia.) x 14mm | |
| Select all | ||
|---|---|---|
Brand IST INNOVATIVE SENSOR TECHNOLOGY | ||
Sensor Function Temperature & Humidity | ||
Accuracy <3% | ||
Mounting Type Through Hole | ||
Pin Count 3 | ||
Minimum Operating Temperature -20 °C | ||
Operating Temperature Range -20 → +150 °C | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Supply Voltage 2 V | ||
Maximum Operating Supply Voltage 5 V | ||
Height 14mm | ||
Dimensions 6 (Dia.) x 14mm | ||
- COO (Country of Origin):
- CH
