onsemi Temperature Monitor, Surface Mount, ±2.5°C, 24 Pins
- RS Stock No.:
- 121-6432
- Mfr. Part No.:
- ADT7476AARQZ-R
- Brand:
- ON Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 121-6432
- Mfr. Part No.:
- ADT7476AARQZ-R
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Sensor Function | Temperature | |
| Accuracy | ±2.5°C | |
| Mounting Type | Surface Mount | |
| Pin Count | 24 | |
| Operating Temperature Range | Maximum of +150 °C | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Operating Supply Voltage | 3 V | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Package Type | QSOP | |
| Length | 8.65mm | |
| Height | 1.5mm | |
| Width | 3.9mm | |
| Dimensions | 8.65 x 3.9 x 1.5mm | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Sensor Function Temperature | ||
Accuracy ±2.5°C | ||
Mounting Type Surface Mount | ||
Pin Count 24 | ||
Operating Temperature Range Maximum of +150 °C | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Supply Voltage 3 V | ||
Maximum Operating Supply Voltage 3.6 V | ||
Package Type QSOP | ||
Length 8.65mm | ||
Height 1.5mm | ||
Width 3.9mm | ||
Dimensions 8.65 x 3.9 x 1.5mm | ||
- COO (Country of Origin):
- MY
