Texas Instruments Temperature Sensor, Digital Output, Surface Mount, Serial-I2C, SMBus, ±1°C, 6 Pins

Stock information currently inaccessible
RS Stock No.:
526-993
Mfr. Part No.:
TMP100NA/250
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Sensor Function

Temperature

Output Type

Digital

Interface Type

Serial-I2C, SMBus

Accuracy

±1°C

Mounting Type

Surface Mount

Pin Count

6

Minimum Operating Temperature

-55 °C

Operating Temperature Range

-55 → +125 °C

Maximum Operating Temperature

+125 °C

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Supply Voltage

5.5 V

Package Type

SOT-23

Length

2.9mm

Height

1.15mm

Width

1.6mm

Priced to Clear

Yes

Dimensions

2.9 x 1.6 x 1.15mm

Resolution

12 bit

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy