Carel On/Off Temperature Controller, 71 x 29mm, Digital Input, 230 V ac Supply
- RS Stock No.:
- 913-9933
- Mfr. Part No.:
- WB000DW0F0
- Brand:
- Carel
Stock information currently inaccessible
- RS Stock No.:
- 913-9933
- Mfr. Part No.:
- WB000DW0F0
- Brand:
- Carel
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carel | |
| Output Type | 1 Relay | |
| Supply Voltage | 230 V ac | |
| Size | 71 x 29mm | |
| Number of Inputs | 1 | |
| Number of Outputs | 1 | |
| IP Rating | IP65 | |
| Input Type | Digital | |
| Mounting Type | Panel Mount | |
| Termination Type | Screw | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand Carel | ||
Output Type 1 Relay | ||
Supply Voltage 230 V ac | ||
Size 71 x 29mm | ||
Number of Inputs 1 | ||
Number of Outputs 1 | ||
IP Rating IP65 | ||
Input Type Digital | ||
Mounting Type Panel Mount | ||
Termination Type Screw | ||
Priced to Clear Yes | ||
- COO (Country of Origin):
- IT
