DWYER INSTRUMENTS 16B Panel Mount PID Temperature Controller, 48 x 48mm 1 Input, 2 Output Current, Relay, 100 →
- RS Stock No.:
- 906-9373
- Mfr. Part No.:
- 16B-53
- Brand:
- DWYER INSTRUMENTS
- RS Stock No.:
- 906-9373
- Mfr. Part No.:
- 16B-53
- Brand:
- DWYER INSTRUMENTS
Select all | Attribute | Value |
|---|---|---|
| Brand | DWYER INSTRUMENTS | |
| Output Type | Current, Relay | |
| Supply Voltage | 100 → 240 V ac | |
| Size | 48 x 48mm | |
| Number of Inputs | 1 | |
| Number of Outputs | 2 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | +50°C | |
| Temperature Range | +100 → +1800 (Type B thermocouple) °C, 0 → +1700 (Type R Thermocouple) °C, 0 → +1700 (Type S Thermocouple) °C, 0 → +600 (Type E Thermocouple) °C, -100 → +1200 (Type J Thermocouple) °C, -200 → +1300 (Type K Thermocouple) °C, -200 → +1300 (Type W Thermocouple) °C, -200 → +400 (Type T Thermocouple) °C, -200 → +500 (Type U Thermocouple) °C, -200 → +600 (Pt 100 RTD) °C, -200 → +850 (Type L Thermocouple) °C | |
| Communication Module Available | Yes | |
| Display Type | 7-Segment LED Display | |
| IP Rating | IP56 | |
| Series | 16B | |
| Mounting Type | Panel Mount | |
| Input Type | DC Current, DC Voltage, RTD, Thermocouple | |
| Additional Functionality | On/Off Function Available, Self Tune and Manual Tune Function Available | |
| Display Colour | Green, Red | |
| Panel Depth | 80mm | |
| Termination Type | Pin | |
| Select all | ||
|---|---|---|
Brand DWYER INSTRUMENTS | ||
Output Type Current, Relay | ||
Supply Voltage 100 → 240 V ac | ||
Size 48 x 48mm | ||
Number of Inputs 1 | ||
Number of Outputs 2 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature +50°C | ||
Temperature Range +100 → +1800 (Type B thermocouple) °C, 0 → +1700 (Type R Thermocouple) °C, 0 → +1700 (Type S Thermocouple) °C, 0 → +600 (Type E Thermocouple) °C, -100 → +1200 (Type J Thermocouple) °C, -200 → +1300 (Type K Thermocouple) °C, -200 → +1300 (Type W Thermocouple) °C, -200 → +400 (Type T Thermocouple) °C, -200 → +500 (Type U Thermocouple) °C, -200 → +600 (Pt 100 RTD) °C, -200 → +850 (Type L Thermocouple) °C | ||
Communication Module Available Yes | ||
Display Type 7-Segment LED Display | ||
IP Rating IP56 | ||
Series 16B | ||
Mounting Type Panel Mount | ||
Input Type DC Current, DC Voltage, RTD, Thermocouple | ||
Additional Functionality On/Off Function Available, Self Tune and Manual Tune Function Available | ||
Display Colour Green, Red | ||
Panel Depth 80mm | ||
Termination Type Pin | ||
- COO (Country of Origin):
- CN
