DWYER INSTRUMENTS TSS2 Temperature Indicator, 76.2 x 36.12mm, NTC, PTC Input, 24 V ac/dc Supply
- RS Stock No.:
- 906-7728
- Mfr. Part No.:
- TSS2-2400
- Brand:
- DWYER INSTRUMENTS
Stock information currently inaccessible
- RS Stock No.:
- 906-7728
- Mfr. Part No.:
- TSS2-2400
- Brand:
- DWYER INSTRUMENTS
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DWYER INSTRUMENTS | |
| Output Type | SPDT Relay | |
| Supply Voltage | 24 V ac/dc | |
| Size | 76.2 x 36.12mm | |
| Number of Inputs | 1 | |
| Number of Outputs | 2 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | +70°C | |
| IP Rating | IP64 | |
| Mounting Type | Panel Mount | |
| Input Type | NTC, PTC | |
| Series | TSS2 | |
| Panel Depth | 61.91mm | |
| Select all | ||
|---|---|---|
Brand DWYER INSTRUMENTS | ||
Output Type SPDT Relay | ||
Supply Voltage 24 V ac/dc | ||
Size 76.2 x 36.12mm | ||
Number of Inputs 1 | ||
Number of Outputs 2 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature +70°C | ||
IP Rating IP64 | ||
Mounting Type Panel Mount | ||
Input Type NTC, PTC | ||
Series TSS2 | ||
Panel Depth 61.91mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- ES
