DWYER INSTRUMENTS TSF Temperature Indicator, 76.2 x 33.99mm, S Type Thermocouple, Type J, Type K Input, 24 V ac/dc
- RS Stock No.:
- 906-7721
- Mfr. Part No.:
- TSF-4040
- Brand:
- DWYER INSTRUMENTS
Stock information currently inaccessible
- RS Stock No.:
- 906-7721
- Mfr. Part No.:
- TSF-4040
- Brand:
- DWYER INSTRUMENTS
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DWYER INSTRUMENTS | |
| Output Type | SPDT Relay | |
| Supply Voltage | 24 V ac/dc | |
| Size | 76.2 x 33.99mm | |
| Number of Inputs | 1 | |
| Number of Outputs | 1 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | +65°C | |
| IP Rating | IP64 | |
| Mounting Type | Panel Mount | |
| Series | TSF | |
| Input Type | S Type Thermocouple, Type J, Type K | |
| Panel Depth | 60.33mm | |
| Select all | ||
|---|---|---|
Brand DWYER INSTRUMENTS | ||
Output Type SPDT Relay | ||
Supply Voltage 24 V ac/dc | ||
Size 76.2 x 33.99mm | ||
Number of Inputs 1 | ||
Number of Outputs 1 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature +65°C | ||
IP Rating IP64 | ||
Mounting Type Panel Mount | ||
Series TSF | ||
Input Type S Type Thermocouple, Type J, Type K | ||
Panel Depth 60.33mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- ES
