Red Lion P48 Panel Mount PID Temperature Controller, 49.5 x 49.5mm 1 Input, 1 Output Analogue, 85 → 250 V ac
- RS Stock No.:
- 905-5620
- Mfr. Part No.:
- P4800001
- Brand:
- Red Lion
Subtotal (1 unit)*
£250.47
(exc. VAT)
£300.56
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £250.47 |
*price indicative
- RS Stock No.:
- 905-5620
- Mfr. Part No.:
- P4800001
- Brand:
- Red Lion
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Red Lion | |
| Output Type | Analogue | |
| Supply Voltage | 85 → 250 V ac | |
| Size | 49.5 x 49.5mm | |
| Number of Inputs | 1 | |
| Number of Outputs | 1 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | +50°C | |
| Display Type | Multi Line | |
| IP Rating | IP65 | |
| Mounting Type | Panel Mount | |
| Series | P48 | |
| Input Type | Analogue Current/Voltage | |
| Additional Functionality | ON/OFF, PID Function Only | |
| Termination Type | Screw | |
| Panel Depth | 105.9mm | |
| Display Colour | Green, Red | |
| Select all | ||
|---|---|---|
Brand Red Lion | ||
Output Type Analogue | ||
Supply Voltage 85 → 250 V ac | ||
Size 49.5 x 49.5mm | ||
Number of Inputs 1 | ||
Number of Outputs 1 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature +50°C | ||
Display Type Multi Line | ||
IP Rating IP65 | ||
Mounting Type Panel Mount | ||
Series P48 | ||
Input Type Analogue Current/Voltage | ||
Additional Functionality ON/OFF, PID Function Only | ||
Termination Type Screw | ||
Panel Depth 105.9mm | ||
Display Colour Green, Red | ||
- COO (Country of Origin):
- US
