Schneider Electric REG48 PID Temperature Controller, 48 x 48mm, 2 Output Relay, 100 → 240 V ac Supply Voltage

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
822-3387
Mfr. Part No.:
REG48PUN2RHU
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Output Type

Relay

Supply Voltage

100 → 240 V ac

Size

48 x 48mm

Number of Outputs

2

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Communication Module Available

Yes

Display Type

7 Segment LCD

IP Rating

IP20, IP66

Range

REG Series Schneider

Series

REG48

Panel Depth

78mm

Display Colour

Green, Red

COO (Country of Origin):
MA