Schneider Electric REG48 PID Temperature Controller, 48 x 48mm, 1 Output Relay, 100 → 240 V ac Supply Voltage

Image representative of range

Stock information currently inaccessible
RS Stock No.:
822-3380
Mfr. Part No.:
REG48PUN1RHU
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Output Type

Relay

Supply Voltage

100 → 240 V ac

Size

48 x 48mm

Number of Outputs

1

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Communication Module Available

Yes

Display Type

7 Segment LCD

IP Rating

IP20, IP66

Series

REG48

Range

REG Series Schneider

Display Colour

Green, Red

Panel Depth

78mm

COO (Country of Origin):
MA

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy