Schneider Electric REG24 PID Temperature Controller, 24 x 48mm, 1 Output Analogue, 100 → 240 V ac Supply Voltage
- RS Stock No.:
- 822-3361
- Mfr. Part No.:
- REG24PTP1JHU
- Brand:
- Schneider Electric
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 822-3361
- Mfr. Part No.:
- REG24PTP1JHU
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Output Type | Analogue | |
| Supply Voltage | 100 → 240 V ac | |
| Size | 24 x 48mm | |
| Number of Outputs | 1 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +60°C | |
| Communication Module Available | Yes | |
| Display Type | 7 Segment LCD | |
| IP Rating | IP20, IP66 | |
| Range | REG Series Schneider | |
| Series | REG24 | |
| Display Colour | Red | |
| Panel Depth | 97mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Output Type Analogue | ||
Supply Voltage 100 → 240 V ac | ||
Size 24 x 48mm | ||
Number of Outputs 1 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +60°C | ||
Communication Module Available Yes | ||
Display Type 7 Segment LCD | ||
IP Rating IP20, IP66 | ||
Range REG Series Schneider | ||
Series REG24 | ||
Display Colour Red | ||
Panel Depth 97mm | ||
- COO (Country of Origin):
- MA
