Eurotherm Piccolo P104 PID Temperature Controller, 96 x 96mm, 2 Output Logic, Relay, 24 V ac/dc Supply Voltage
- RS Stock No.:
- 820-0172
- Mfr. Part No.:
- P104/CC/VL/LRC/R
- Brand:
- Eurotherm
- RS Stock No.:
- 820-0172
- Mfr. Part No.:
- P104/CC/VL/LRC/R
- Brand:
- Eurotherm
Select all | Attribute | Value |
|---|---|---|
| Brand | Eurotherm | |
| Output Type | Logic, Relay | |
| Supply Voltage | 24 V ac/dc | |
| Size | 96 x 96mm | |
| Number of Outputs | 2 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | +55°C | |
| Temperature Range | 0 → +1820 (Type B Thermocouple) °C, -200 → +1300 (Type N Thermocouple) °C, -200 → +1372 (Type K Thermocouple) °C, -200 → +400 (Type T Thermocouple) °C, -200 → +850 (Pt100 RTD) °C, -200 → +900 (Type L Thermocouple) °C, -210 → +1200 (Type J Thermocouple) °C | |
| Communication Module Available | Yes | |
| Display Type | LED | |
| IP Rating | IP66 | |
| Range | Piccolo P104 | |
| Additional Functionality | ON/OFF, PID Function Only | |
| Series | Piccolo P104 | |
| Panel Depth | 90mm | |
| Display Colour | Amber, Green | |
| Select all | ||
|---|---|---|
Brand Eurotherm | ||
Output Type Logic, Relay | ||
Supply Voltage 24 V ac/dc | ||
Size 96 x 96mm | ||
Number of Outputs 2 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature +55°C | ||
Temperature Range 0 → +1820 (Type B Thermocouple) °C, -200 → +1300 (Type N Thermocouple) °C, -200 → +1372 (Type K Thermocouple) °C, -200 → +400 (Type T Thermocouple) °C, -200 → +850 (Pt100 RTD) °C, -200 → +900 (Type L Thermocouple) °C, -210 → +1200 (Type J Thermocouple) °C | ||
Communication Module Available Yes | ||
Display Type LED | ||
IP Rating IP66 | ||
Range Piccolo P104 | ||
Additional Functionality ON/OFF, PID Function Only | ||
Series Piccolo P104 | ||
Panel Depth 90mm | ||
Display Colour Amber, Green | ||
- COO (Country of Origin):
- GB
