Wachendorff UR3274 PID Temperature Controller, 77 x 35mm, 1 Output Relay, SSR, 24 → 230 V ac/dc Supply Voltage
- RS Stock No.:
- 819-9732
- Mfr. Part No.:
- UR3274U6
- Brand:
- Wachendorff
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£129.85
(exc. VAT)
£155.82
(inc. VAT)
- RS Stock No.:
- 819-9732
- Mfr. Part No.:
- UR3274U6
- Brand:
- Wachendorff
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wachendorff | |
| Output Type | Relay, SSR | |
| Supply Voltage | 24 → 230 V ac/dc | |
| Size | 77 x 35mm | |
| Number of Outputs | 1 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | +45°C | |
| Display Type | LED, Multi Line | |
| IP Rating | IP20 | |
| Range | UR 3274U6 | |
| Additional Functionality | ON/OFF, Open/Close | |
| Series | UR3274 | |
| Display Colour | Red/Green | |
| Panel Depth | 53mm | |
| Select all | ||
|---|---|---|
Brand Wachendorff | ||
Output Type Relay, SSR | ||
Supply Voltage 24 → 230 V ac/dc | ||
Size 77 x 35mm | ||
Number of Outputs 1 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature +45°C | ||
Display Type LED, Multi Line | ||
IP Rating IP20 | ||
Range UR 3274U6 | ||
Additional Functionality ON/OFF, Open/Close | ||
Series UR3274 | ||
Display Colour Red/Green | ||
Panel Depth 53mm | ||
- COO (Country of Origin):
- IT
Wachendorff PID Controller
The Wachendorff UR3274 series temperature controller has a supply voltage rating ranging from 24VAC/DC to 230VAC/DC. This controller has a width of 77mm and a height of 35mm. It provides a single relay output. With the universal input for the most common temperature sensors and process signals combined with the universal power supply and the newest programming and control technologies, this small PID controller is the best solution for sophisticated applications.
Features and Benefits
2-line brilliant LED display
Black and robust plastic housing
Connection via terminal block
Easy programming via software or push buttons
Universal input four process signals, TC, RTD
Universal power supply
Black and robust plastic housing
Connection via terminal block
Easy programming via software or push buttons
Universal input four process signals, TC, RTD
Universal power supply
Certifications
IP20 rated
IP65 protection class from the front
IP65 protection class from the front

