Carel MasterCella PID Temperature Controller, 200 x 240mm, 2 Output Relay, 115 → 230 V ac Supply Voltage
- RS Stock No.:
- 813-4280
- Mfr. Part No.:
- MD33D0FB00
- Brand:
- Carel
Stock information currently inaccessible
- RS Stock No.:
- 813-4280
- Mfr. Part No.:
- MD33D0FB00
- Brand:
- Carel
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carel | |
| Output Type | Relay | |
| Supply Voltage | 115 → 230 V ac | |
| Size | 200 x 240mm | |
| Number of Outputs | 2 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | +50°C | |
| Temperature Range | -40 → +150 (NTC High) °C, -50 → +150 (PTC) °C, -50 → +90 (NTC Std.) °C | |
| Display Type | 3 Digit LED | |
| IP Rating | IP54, IP65 | |
| Additional Functionality | ON/OFF | |
| Series | MasterCella | |
| Panel Depth | 87mm | |
| Select all | ||
|---|---|---|
Brand Carel | ||
Output Type Relay | ||
Supply Voltage 115 → 230 V ac | ||
Size 200 x 240mm | ||
Number of Outputs 2 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature +50°C | ||
Temperature Range -40 → +150 (NTC High) °C, -50 → +150 (PTC) °C, -50 → +90 (NTC Std.) °C | ||
Display Type 3 Digit LED | ||
IP Rating IP54, IP65 | ||
Additional Functionality ON/OFF | ||
Series MasterCella | ||
Panel Depth 87mm | ||
- COO (Country of Origin):
- IT
