Carel IR33+ On/Off Temperature Controller, 76.2 x 34.7mm, NTC Input, 24 V ac Supply
- RS Stock No.:
- 809-0963
- Mfr. Part No.:
- IREVC0LN00
- Brand:
- Carel
Image representative of range
Bulk discount available
Subtotal (1 unit)*
£48.37
(exc. VAT)
£58.04
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 4 | £48.37 |
| 5 + | £46.89 |
*price indicative
- RS Stock No.:
- 809-0963
- Mfr. Part No.:
- IREVC0LN00
- Brand:
- Carel
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carel | |
| Supply Voltage | 24 V ac | |
| Size | 76.2 x 34.7mm | |
| Series | IR33+ | |
| Input Type | NTC | |
| Panel Depth | 79.5mm | |
| Select all | ||
|---|---|---|
Brand Carel | ||
Supply Voltage 24 V ac | ||
Size 76.2 x 34.7mm | ||
Series IR33+ | ||
Input Type NTC | ||
Panel Depth 79.5mm | ||
- COO (Country of Origin):
- IT
