Omron E5DC DIN Rail PID Temperature Controller, 22.5mm, 2 Output Linear, 100 → 240 V ac Supply Voltage
- RS Stock No.:
- 800-4615
- Mfr. Part No.:
- E5DC-CX2ASM-000
- Brand:
- Omron
Image representative of range
- RS Stock No.:
- 800-4615
- Mfr. Part No.:
- E5DC-CX2ASM-000
- Brand:
- Omron
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Output Type | Linear | |
| Supply Voltage | 100 → 240 V ac | |
| Size | 22.5mm | |
| Number of Outputs | 2 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | +50°C | |
| Temperature Range | +100 → +1800 (Type B Thermocouple) °C, 0 → +1300 (Type PL II Thermocouple) °C, 0 → +1700 (R & S Thermocouples) °C, 0 → +2300 (Type W Thermocouple) °C, -100 → +850 (Type J Thermocouple) °C, -100 → +850 (Type L Thermocouple) °C, -199.9 → +500 (JPT100) °C, -200 → +1300 (Type K Thermocouple) °C, -200 → +1300 (Type N Thermocouple) °C, -200 → +400 (Type T Thermocouple) °C, -200 → +400 (Type U Thermocouple) °C, -200 → +600 (Type E Thermocouple) °C, -200 → +850 (PT100) °C | |
| Communication Module Available | No | |
| Display Type | 11-Segment Digital Display | |
| IP Rating | IP00, IP20 | |
| Input Type | Universal | |
| Additional Functionality | ON/OFF | |
| Mounting Type | DIN Rail | |
| Series | E5DC | |
| Range | Omron E5DC | |
| Panel Depth | 85mm | |
| Termination Type | Screw | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Output Type Linear | ||
Supply Voltage 100 → 240 V ac | ||
Size 22.5mm | ||
Number of Outputs 2 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature +50°C | ||
Temperature Range +100 → +1800 (Type B Thermocouple) °C, 0 → +1300 (Type PL II Thermocouple) °C, 0 → +1700 (R & S Thermocouples) °C, 0 → +2300 (Type W Thermocouple) °C, -100 → +850 (Type J Thermocouple) °C, -100 → +850 (Type L Thermocouple) °C, -199.9 → +500 (JPT100) °C, -200 → +1300 (Type K Thermocouple) °C, -200 → +1300 (Type N Thermocouple) °C, -200 → +400 (Type T Thermocouple) °C, -200 → +400 (Type U Thermocouple) °C, -200 → +600 (Type E Thermocouple) °C, -200 → +850 (PT100) °C | ||
Communication Module Available No | ||
Display Type 11-Segment Digital Display | ||
IP Rating IP00, IP20 | ||
Input Type Universal | ||
Additional Functionality ON/OFF | ||
Mounting Type DIN Rail | ||
Series E5DC | ||
Range Omron E5DC | ||
Panel Depth 85mm | ||
Termination Type Screw | ||
- COO (Country of Origin):
- CN
