Fuji PXG4 PID Temperature Controller, 48 x 48mm, 1 Output Current, 100 → 240 V ac Supply Voltage
- RS Stock No.:
- 787-9743
- Mfr. Part No.:
- PXG4 EYY1 0VY00
- Brand:
- Fuji
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 787-9743
- Mfr. Part No.:
- PXG4 EYY1 0VY00
- Brand:
- Fuji
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fuji | |
| Output Type | Current | |
| Supply Voltage | 100 → 240 V ac | |
| Size | 48 x 48mm | |
| Number of Outputs | 1 | |
| Temperature Range | 0 → +1200 (Type K Thermocouple) °C, 0 → +1300 (Type N Thermocouple) °C, 0 → +1300 (Type PL II Thermocouple) °C, 0 → +1600 (Type R Thermocouple) °C, 0 → +1600 (Type S Thermocouple) °C, 0 → +1800 (Type B Thermocouple) °C, 0 → +800 (Type J Thermocouple) °C, 32 → +1472 (Type J Thermocouple) °C, 32 → +2192 (Type K Thermocouple) °C | |
| Display Type | 2 Lines, 4 Digits, 7-Segment LED | |
| Series | PXG4 | |
| Additional Functionality | PID Function Only | |
| Range | PXG4 | |
| Panel Depth | 78.8mm | |
| Display Colour | Green, Red | |
| Select all | ||
|---|---|---|
Brand Fuji | ||
Output Type Current | ||
Supply Voltage 100 → 240 V ac | ||
Size 48 x 48mm | ||
Number of Outputs 1 | ||
Temperature Range 0 → +1200 (Type K Thermocouple) °C, 0 → +1300 (Type N Thermocouple) °C, 0 → +1300 (Type PL II Thermocouple) °C, 0 → +1600 (Type R Thermocouple) °C, 0 → +1600 (Type S Thermocouple) °C, 0 → +1800 (Type B Thermocouple) °C, 0 → +800 (Type J Thermocouple) °C, 32 → +1472 (Type J Thermocouple) °C, 32 → +2192 (Type K Thermocouple) °C | ||
Display Type 2 Lines, 4 Digits, 7-Segment LED | ||
Series PXG4 | ||
Additional Functionality PID Function Only | ||
Range PXG4 | ||
Panel Depth 78.8mm | ||
Display Colour Green, Red | ||
- COO (Country of Origin):
- CN
