Fuji PXR9 PID Temperature Controller, 96 x 96mm, 1 Output Relay, 100 → 240 V ac Supply Voltage
- RS Stock No.:
- 787-9711
- Mfr. Part No.:
- PXR9 TAY1 1V000
- Brand:
- Fuji
Image representative of range
- RS Stock No.:
- 787-9711
- Mfr. Part No.:
- PXR9 TAY1 1V000
- Brand:
- Fuji
Select all | Attribute | Value |
|---|---|---|
| Brand | Fuji | |
| Output Type | Relay | |
| Supply Voltage | 100 → 240 V ac | |
| Size | 96 x 96mm | |
| Number of Outputs | 1 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | +50°C | |
| Temperature Range | 0 → +1200 (Type K Thermocouple) °C, 0 → +1300 (Type N Thermocouple) °C, 0 → +1300 (Type PL II Thermocouple) °C, 0 → +1600 (Type R Thermocouple) °C, 0 → +1600 (Type S Thermocouple) °C, 0 → +1800 (Type B Thermocouple) °C, 0 → +800 (Type J Thermocouple) °C, -150 → +400 (Type T Thermocouple) °C, -150 → +800 (Type E Thermocouple) °C | |
| Display Type | 2 Lines, 4 Digits, 7-Segment LED | |
| IP Rating | IP20, IP66 | |
| Range | PXR9 | |
| Series | PXR9 | |
| Additional Functionality | ON/OFF | |
| Display Colour | Green, Red | |
| Panel Depth | 79.5mm | |
| Select all | ||
|---|---|---|
Brand Fuji | ||
Output Type Relay | ||
Supply Voltage 100 → 240 V ac | ||
Size 96 x 96mm | ||
Number of Outputs 1 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature +50°C | ||
Temperature Range 0 → +1200 (Type K Thermocouple) °C, 0 → +1300 (Type N Thermocouple) °C, 0 → +1300 (Type PL II Thermocouple) °C, 0 → +1600 (Type R Thermocouple) °C, 0 → +1600 (Type S Thermocouple) °C, 0 → +1800 (Type B Thermocouple) °C, 0 → +800 (Type J Thermocouple) °C, -150 → +400 (Type T Thermocouple) °C, -150 → +800 (Type E Thermocouple) °C | ||
Display Type 2 Lines, 4 Digits, 7-Segment LED | ||
IP Rating IP20, IP66 | ||
Range PXR9 | ||
Series PXR9 | ||
Additional Functionality ON/OFF | ||
Display Colour Green, Red | ||
Panel Depth 79.5mm | ||
- COO (Country of Origin):
- CN
