P.M.A KS 800 PID Temperature Controller, 170 x 124mm, blank Output SSR, 24 V dc Supply Voltage
- RS Stock No.:
- 736-5149
- Mfr. Part No.:
- 9407-480-30001
- Brand:
- P.M.A
Stock information currently inaccessible
- RS Stock No.:
- 736-5149
- Mfr. Part No.:
- 9407-480-30001
- Brand:
- P.M.A
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | P.M.A | |
| Output Type | SSR | |
| Supply Voltage | 24 V dc | |
| Size | 170 x 124mm | |
| Number of Outputs | blank | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | +60°C | |
| Temperature Range | -100 → +850 °C | |
| Communication Module Available | Yes | |
| IP Rating | IP00, IP20 | |
| Additional Functionality | PID Function Only | |
| Range | KS 800 | |
| Series | KS 800 | |
| Input Type | RTD, Thermocouple | |
| Panel Depth | 85mm | |
| Select all | ||
|---|---|---|
Brand P.M.A | ||
Output Type SSR | ||
Supply Voltage 24 V dc | ||
Size 170 x 124mm | ||
Number of Outputs blank | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature +60°C | ||
Temperature Range -100 → +850 °C | ||
Communication Module Available Yes | ||
IP Rating IP00, IP20 | ||
Additional Functionality PID Function Only | ||
Range KS 800 | ||
Series KS 800 | ||
Input Type RTD, Thermocouple | ||
Panel Depth 85mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
