Jumo eTRON DIN Rail Thermostat, 90 x 22.5mm, 1 Output 1 Relay, 230 V ac Supply Voltage
- RS Stock No.:
- 500-1036
- Mfr. Part No.:
- 701050/821-02
- Brand:
- Jumo
Stock information currently inaccessible
- RS Stock No.:
- 500-1036
- Mfr. Part No.:
- 701050/821-02
- Brand:
- Jumo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Output Type | 1 Relay | |
| Supply Voltage | 230 V ac | |
| Size | 90 x 22.5mm | |
| Number of Outputs | 1 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | +500°C | |
| IP Rating | IP20 | |
| Series | eTRON | |
| Mounting Type | DIN Rail | |
| Input Type | K Type Thermocouple | |
| Range | -200 °C → 900 °C | |
| Panel Depth | 61.6mm | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Output Type 1 Relay | ||
Supply Voltage 230 V ac | ||
Size 90 x 22.5mm | ||
Number of Outputs 1 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature +500°C | ||
IP Rating IP20 | ||
Series eTRON | ||
Mounting Type DIN Rail | ||
Input Type K Type Thermocouple | ||
Range -200 °C → 900 °C | ||
Panel Depth 61.6mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Jumo Digital Thermostat
The Jumo eTRON series digital thermostat has a supply voltage rating of 230VAC. This controller has a width of 22.5mm and a height of 90mm. It has Fe-Con J wire input circuit. This factory-set version is easily configurable for measurement within the supported range. It has 1 relay changeover contact of 10A.
Features and Benefits
Compact digital thermostat for simple temperature management (for heating or cooling)
3-digit LCD display with special characters for °C and °F
Simple operation using three buttons
Adjustable differential gap
Limit value monitoring
Code-protected parameter level
Simply, space-saving assembly
Electric connection via screw terminals
Set-up program (for Windows 98/ME/NT4.0/2000/XP) including PC interface
Configurable within the measurement input
Protection tube 6mm width and 50mm height (sold separately)
Connection lead 2.5m
3-digit LCD display with special characters for °C and °F
Simple operation using three buttons
Adjustable differential gap
Limit value monitoring
Code-protected parameter level
Simply, space-saving assembly
Electric connection via screw terminals
Set-up program (for Windows 98/ME/NT4.0/2000/XP) including PC interface
Configurable within the measurement input
Protection tube 6mm width and 50mm height (sold separately)
Connection lead 2.5m
Certifications
IP20 rated
UL94 V0 approved
EN61326
EN61010
Part 1
Overvoltage category III
Pollution degree 2
UL94 V0 approved
EN61326
EN61010
Part 1
Overvoltage category III
Pollution degree 2
