Eliwell On/Off Temperature Controller, 74 x 32mm, RTD Input, 12 V ac/dc Supply
- RS Stock No.:
- 479-6610
- Mfr. Part No.:
- IC 912 PT100
- Brand:
- Eliwell
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£125.89
(exc. VAT)
£151.07
(inc. VAT)
- RS Stock No.:
- 479-6610
- Mfr. Part No.:
- IC 912 PT100
- Brand:
- Eliwell
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eliwell | |
| Supply Voltage | 12 V ac/dc | |
| Size | 74 x 32mm | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | +55°C | |
| Input Type | RTD | |
| Range | -150 → +650 °C | |
| Panel Depth | 59mm | |
| Select all | ||
|---|---|---|
Brand Eliwell | ||
Supply Voltage 12 V ac/dc | ||
Size 74 x 32mm | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature +55°C | ||
Input Type RTD | ||
Range -150 → +650 °C | ||
Panel Depth 59mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT

