Eliwell ICPlus 915 Panel Mount On-Off Temperature Controller 2 Input, 2 Output Out2 SPST (NTC/PTC), Relay: Out1 Spdt,

Bulk discount available

Subtotal (1 unit)*

£153.66

(exc. VAT)

£184.39

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 06 April 2026
  • Plus 6 unit(s) shipping from 06 April 2026
  • Plus 3 unit(s) shipping from 08 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4£153.66
5 +£149.35

*price indicative

RS Stock No.:
877-1460
Mfr. Part No.:
IC+ 915 12V 8A TCJ/K PT100
Brand:
Eliwell
Find similar products by selecting one or more attributes.
Select all

Brand

Eliwell

Product Type

On-Off Temperature Controller

Output Type

Out2 SPST (NTC/PTC), Relay: Out1 Spdt, PT1000

Number of Inputs

2

Number of Outputs

2

Maximum Current

8A

Maximum Operating Temperature

55°C

Minimum Operating Temperature

-5°C

Terminal Type

Screw

Control Type

On-Off

Maximum Supply Voltage

230V

Digital Comms

TTL Serial (Copy Card/Televis/Modbus)

Diagnostics

Alarm Indicated By Alarm Icon

Maximum Voltage

250V

Display Type

Sign, 3-1/2 Digit

IP Rating

IP65

Length

71mm

Standards/Approvals

EN 60730-2-9, EN13485, 2006/95/EC, 2004/108/EC

Width

74mm

Input Type

PT1000, Digital Input

Mount Type

Panel Mount

Series

ICPlus 915

Panel Depth

59mm

COO (Country of Origin):
IT

IC 915 - Temperature Controller


The IC 915 range of temperature controllers are electronic two-step devices, either dependent or independent or with neutral zone, used for the control of temperature, relative humidity and pressure.

3 digit display

4 keys for easy controlling and programming

Fast and easy installation

PT100 or TCJ/K input variants

12V & 230V power supply options available

IP65 protection (front panel)

Related links