Honeywell PID Temperature Controller, 96 x 96 (1/4 DIN)mm, 115 / 230V ac Supply Supply
- RS Stock No.:
- 370-4014
- Mfr. Part No.:
- DC10N-R-00-JC3-00-00
- Brand:
- Honeywell
Stock information currently inaccessible
- RS Stock No.:
- 370-4014
- Mfr. Part No.:
- DC10N-R-00-JC3-00-00
- Brand:
- Honeywell
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Output Type | Relay | |
| Supply Voltage | 115 V ac, 230 V ac | |
| Size | 96 x 96 (1/4 DIN)mm | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | +60°C | |
| IP Rating | IP54 | |
| Panel Depth | 55mm | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Output Type Relay | ||
Supply Voltage 115 V ac, 230 V ac | ||
Size 96 x 96 (1/4 DIN)mm | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature +60°C | ||
IP Rating IP54 | ||
Panel Depth 55mm | ||
RoHS Status: Not Applicable
