Eurotherm 2108i PID Temperature Controller, 96 x 48 (1/8 DIN)mm, 2 Output, 85 → 264 V ac Supply Voltage

Stock information currently inaccessible
RS Stock No.:
313-2813
Mfr. Part No.:
2108i/AL/RD/VH/XX/XX
Brand:
Eurotherm
Find similar products by selecting one or more attributes.
Select all

Brand

Eurotherm

Supply Voltage

85 → 264 V ac

Size

96 x 48 (1/8 DIN)mm

Number of Outputs

2

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+55°C

Temperature Range

-210 → +1820 °C

IP Rating

IP54

Range

Eurotherm 2108

Series

2108i

Panel Depth

103mm

COO (Country of Origin):
GB