Eurotherm 2132i PID Temperature Controller, 48 x 24 (1/32 DIN)mm, 0 Output, 85 → 264 V ac Supply Voltage

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
313-2784
Mfr. Part No.:
2132i/ND/VH/ENG/F278
Brand:
Eurotherm
Find similar products by selecting one or more attributes.
Select all

Brand

Eurotherm

Supply Voltage

85 → 264 V ac

Size

48 x 24 (1/32 DIN)mm

Number of Outputs

0

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+55°C

Temperature Range

-200 → +1372 °C

Display Type

LED

IP Rating

IP65

Series

2132i

Range

Eurotherm 2132

Panel Depth

103mm

Display Colour

Green

COO (Country of Origin):
GB