Omron PID Temperature Controller, 96 x 48 (1/8 DIN)mm, 2 Output Relay, 100 V ac, 240 V ac Supply Voltage ON/OFF
- RS Stock No.:
- 304-5668
- Mfr. Part No.:
- E5EKAA2500
- Brand:
- Omron
Image representative of range
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£613.58
(exc. VAT)
£736.30
(inc. VAT)
- RS Stock No.:
- 304-5668
- Mfr. Part No.:
- E5EKAA2500
- Brand:
- Omron
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Output Type | Relay | |
| Supply Voltage | 100 V ac, 240 V ac | |
| Size | 96 x 48 (1/8 DIN)mm | |
| Number of Outputs | 2 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | +55°C | |
| Temperature Range | -200 → +2300 °C | |
| Control Type | ON/OFF | |
| Communication Module Available | Yes | |
| Display Type | LED | |
| IP Rating | IP00, IP20, IP66 | |
| Additional Functionality | ON/OFF | |
| Panel Depth | 113.5mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Output Type Relay | ||
Supply Voltage 100 V ac, 240 V ac | ||
Size 96 x 48 (1/8 DIN)mm | ||
Number of Outputs 2 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature +55°C | ||
Temperature Range -200 → +2300 °C | ||
Control Type ON/OFF | ||
Communication Module Available Yes | ||
Display Type LED | ||
IP Rating IP00, IP20, IP66 | ||
Additional Functionality ON/OFF | ||
Panel Depth 113.5mm | ||
RoHS Status: Not Applicable






