Emko ESM-7710 Panel Mount On-Off Temperature Controller 1 Input, 1 Output 2 Relay 230V ac On-Off

Stock information currently inaccessible
RS Stock No.:
288-7697
Distrelec Article No.:
302-82-953
Mfr. Part No.:
ESM-7710.5.03.0.1/01.00/2.0.0.0
Brand:
Emko
Find similar products by selecting one or more attributes.
Select all

Brand

Emko

Output Type

2 Relay

Product Type

On-Off Temperature Controller

Number of Inputs

1

Number of Outputs

1

Maximum Current

7A

Control Type

On-Off

Maximum Supply Voltage

230V ac

Maximum Voltage

250V ac

Display Type

3 Digit LED

Width

69mm

Standards/Approvals

RoHS, REACH

Length

72mm

IP Rating

IP65

Input Type

PT100

Series

ESM-7710

Mount Type

Panel Mount

Panel Depth

96mm

COO (Country of Origin):
TR
The Temperature Controller is a versatile device that offers precise temperature control for your heating or cooling applications. With its selectable operating type and hysteresis adjustment, this controller ensures accurate temperature management for your systems.

Selectable operating type with hysteresis adjustment for precise temperature control

Relay output of 7A at 250Vac for efficient heating or cooling operation

SSR driver output of 23mA at 15Vdc for reliable performance

Adjustment of temperature offset value for calibration purposes

Process Output-1 and Process Output-2 for flexible temperature management

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy