Omron EJ1N DIN Rail Controller, 48 x 48mm, 4 Output Transistor, 24 V dc Supply Voltage ON/OFF, PID, 2-PID Controller
- RS Stock No.:
- 266-0016
- Mfr. Part No.:
- EJ1N-HFUA-NFLK
- Brand:
- Omron
Stock information currently inaccessible
- RS Stock No.:
- 266-0016
- Mfr. Part No.:
- EJ1N-HFUA-NFLK
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Output Type | Transistor | |
| Supply Voltage | 24 V dc | |
| Size | 48 x 48mm | |
| Number of Outputs | 4 | |
| Control Type | ON/OFF, PID, 2-PID Controller | |
| Mounting Type | DIN Rail | |
| Series | EJ1N | |
| Termination Type | Screw terminal block | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Output Type Transistor | ||
Supply Voltage 24 V dc | ||
Size 48 x 48mm | ||
Number of Outputs 4 | ||
Control Type ON/OFF, PID, 2-PID Controller | ||
Mounting Type DIN Rail | ||
Series EJ1N | ||
Termination Type Screw terminal block | ||
- COO (Country of Origin):
- JP
The Omron temperature controller is a high function unit with RS-232C/RS-485 port for program-less communications with CJ1/CS1 PLCs (1:1 and 1:N), Mitsubishi A and FX series.
M3 screw terminals
