Gefran 800 Panel Mount Controller, 48 x 48 (1/16 DIN)mm 1 Input, 3 Output Analog Current, Electromechanical Relay,
- RS Stock No.:
- 226-8957
- Mfr. Part No.:
- 800-DR0V-00301-000
- Brand:
- Gefran
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£665.26
(exc. VAT)
£798.31
(inc. VAT)
- RS Stock No.:
- 226-8957
- Mfr. Part No.:
- 800-DR0V-00301-000
- Brand:
- Gefran
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | Analog Current, Electromechanical Relay, Solid State Relay | |
| Supply Voltage | 240 V | |
| Size | 48 x 48 (1/16 DIN)mm | |
| Number of Inputs | 1 | |
| Number of Outputs | 3 | |
| Mounting Type | Panel Mount | |
| Series | 800 | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type Analog Current, Electromechanical Relay, Solid State Relay | ||
Supply Voltage 240 V | ||
Size 48 x 48 (1/16 DIN)mm | ||
Number of Inputs 1 | ||
Number of Outputs 3 | ||
Mounting Type Panel Mount | ||
Series 800 | ||
- COO (Country of Origin):
- FR
The Gefran 800 series Microprocessor controller, format 48x48 (1/16 DIN) manufactured using SMT. Provides a complete operator interface protected by a Lexan membrane that ensures level IP65 faceplate protection. It has 4 keys, two green LED displays, each with 4 digits, 4 red signal LEDs for the 4 logic or relay outputs, and 3 other programmable LEDs to signal the various operational states of the instrument.
Thermocouples of type J, K, R, S, T, B, E, N, L GOST, U, G, D, C
Display type LED
Power supply 11 to 27 VAC/DC
Accuracy 0.2%
IP65 rated
Display type LED
Power supply 11 to 27 VAC/DC
Accuracy 0.2%
IP65 rated

