Eurotherm EPC3000 Panel Mount PID Temperature Controller, 96 x 96mm 1, 2 Input, 5 Output Relay, 100 → 230 V ac
- RS Stock No.:
- 144-9299
- Mfr. Part No.:
- EPC3004/CC/VH
- Brand:
- Eurotherm
Stock information currently inaccessible
- RS Stock No.:
- 144-9299
- Mfr. Part No.:
- EPC3004/CC/VH
- Brand:
- Eurotherm
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eurotherm | |
| Output Type | Relay | |
| Supply Voltage | 100 → 230 V ac | |
| Size | 96 x 96mm | |
| Number of Inputs | 1, 2 | |
| Number of Outputs | 5 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | +55°C | |
| Temperature Range | 0 → +55 °C | |
| Control Type | Controller | |
| Communication Module Available | Yes | |
| Display Type | LCD | |
| IP Rating | IP65 | |
| Additional Functionality | Digital & Analogue Retransmission Function | |
| Input Type | Current & Voltage, mV Input, Resistance Thermometer, Thermocouple | |
| Series | EPC3000 | |
| Mounting Type | Panel Mount | |
| Panel Depth | 96mm | |
| Termination Type | Screw | |
| Select all | ||
|---|---|---|
Brand Eurotherm | ||
Output Type Relay | ||
Supply Voltage 100 → 230 V ac | ||
Size 96 x 96mm | ||
Number of Inputs 1, 2 | ||
Number of Outputs 5 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature +55°C | ||
Temperature Range 0 → +55 °C | ||
Control Type Controller | ||
Communication Module Available Yes | ||
Display Type LCD | ||
IP Rating IP65 | ||
Additional Functionality Digital & Analogue Retransmission Function | ||
Input Type Current & Voltage, mV Input, Resistance Thermometer, Thermocouple | ||
Series EPC3000 | ||
Mounting Type Panel Mount | ||
Panel Depth 96mm | ||
Termination Type Screw | ||
