Omron E5ED Panel Mount PID Temperature Controller, 48 x 96mm 2 Input, 1 Output Relay, 24 V ac/dc Supply Voltage
- RS Stock No.:
- 136-8657
- Mfr. Part No.:
- E5ED-RX4D6M-000
- Brand:
- Omron
Stock information currently inaccessible
- RS Stock No.:
- 136-8657
- Mfr. Part No.:
- E5ED-RX4D6M-000
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Output Type | Relay | |
| Supply Voltage | 24 V ac/dc | |
| Size | 48 x 96mm | |
| Number of Inputs | 2 | |
| Number of Outputs | 1 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | +55°C | |
| Temperature Range | -10 → +55 °C | |
| Control Type | Temperature Control | |
| Display Type | 11-Segment Digital Display | |
| IP Rating | IP00, IP20, IP66 | |
| Series | E5ED | |
| Range | Omron E5ED | |
| Mounting Type | Panel Mount | |
| Input Type | Analogue, Temperature | |
| Panel Depth | 62mm | |
| Termination Type | Screw | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Output Type Relay | ||
Supply Voltage 24 V ac/dc | ||
Size 48 x 96mm | ||
Number of Inputs 2 | ||
Number of Outputs 1 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature +55°C | ||
Temperature Range -10 → +55 °C | ||
Control Type Temperature Control | ||
Display Type 11-Segment Digital Display | ||
IP Rating IP00, IP20, IP66 | ||
Series E5ED | ||
Range Omron E5ED | ||
Mounting Type Panel Mount | ||
Input Type Analogue, Temperature | ||
Panel Depth 62mm | ||
Termination Type Screw | ||
Priced to Clear Yes | ||
- COO (Country of Origin):
- CN
