Gefran GFX4 Panel Mount Temperature Controller 10 Input, 10 Output Auxiliary Relay 480V ac Power Controller
- RS Stock No.:
- 821-955
- Mfr. Part No.:
- F094362/ GFX4-30-R-2-0-E
- Brand:
- Gefran
Image representative of range
Subtotal (1 unit)*
£1,237.28
(exc. VAT)
£1,484.74
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,237.28 |
*price indicative
- RS Stock No.:
- 821-955
- Mfr. Part No.:
- F094362/ GFX4-30-R-2-0-E
- Brand:
- Gefran
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Temperature Controller | |
| Output Type | Auxiliary Relay | |
| Number of Inputs | 10 | |
| Number of Outputs | 10 | |
| Maximum Current | 16A | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Control Type | Power Controller | |
| Maximum Supply Voltage | 480V ac | |
| Diagnostics | Over Temperature | |
| Digital Comms | Modbus RTU | |
| Energy measurement | No | |
| Display Type | LED | |
| Maximum Voltage | 480V ac | |
| Length | 195mm | |
| Width | 109.5mm | |
| IP Rating | IP20 | |
| Standards/Approvals | CE, UL, EAC | |
| Mount Type | Panel Mount | |
| Input Type | Auxiliary, Digital | |
| Series | GFX4 | |
| Panel Depth | 132mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Temperature Controller | ||
Output Type Auxiliary Relay | ||
Number of Inputs 10 | ||
Number of Outputs 10 | ||
Maximum Current 16A | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Control Type Power Controller | ||
Maximum Supply Voltage 480V ac | ||
Diagnostics Over Temperature | ||
Digital Comms Modbus RTU | ||
Energy measurement No | ||
Display Type LED | ||
Maximum Voltage 480V ac | ||
Length 195mm | ||
Width 109.5mm | ||
IP Rating IP20 | ||
Standards/Approvals CE, UL, EAC | ||
Mount Type Panel Mount | ||
Input Type Auxiliary, Digital | ||
Series GFX4 | ||
Panel Depth 132mm | ||
- COO (Country of Origin):
- IT
The Gefran modular power controller designed for managing electrical power across four independent loops, ensuring efficient temperature control in various thermal processes.
Four independent loop control units optimise process management
Compact design features a fieldbus Interface for easy integration
Configurable outputs and inputs provide versatile functionality
Integrated solid state relays enhance reliability and performance
Related links
- Gefran GFX4 Panel Mount Temperature Controller 10 Input, 10 Output Auxiliary Relay 480V ac Power Controller
- Gefran GFX4-IR Panel Mount Temperature Controller 10 Input, 10 Output Auxiliary Relay 480V ac Power Controller
- Gefran GFX4 DIN Rail 10 Output Analogue/Digital 530V ac Temperature Control
- Gefran GFX4 DIN Rail 10 Output Continuous Relay, Triac 530V PID
- Gefran GFX4-IR DIN Rail 4 Output Relay 480V ac On-Off PWM
- 8 Port Usb Kvm Switches
- Atex Head Torches
- Brushed Dc Motors
