Omron E5CN PID Temperature Controller, 48 x 48mm, 2 Output Relay, 24 V ac/dc Supply Voltage
- RS Stock No.:
- 535-418
- Mfr. Part No.:
- E5CNC2MTD500ACDC24
- Brand:
- Omron
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£359.56
(exc. VAT)
£431.47
(inc. VAT)
- RS Stock No.:
- 535-418
- Mfr. Part No.:
- E5CNC2MTD500ACDC24
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Output Type | Relay | |
| Supply Voltage | 24 V ac/dc | |
| Size | 48 x 48mm | |
| Number of Outputs | 2 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | +55°C | |
| Series | E5CN | |
| Input Type | Platinum Resistance Thermometer, Thermocouple | |
| Range | -200 → +2300 (Thermocouple) °C, -200 → +850 (Platinum Resistance Thermometer) °C | |
| Display Colour | Red/Green/Yellow | |
| Panel Depth | 91mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Output Type Relay | ||
Supply Voltage 24 V ac/dc | ||
Size 48 x 48mm | ||
Number of Outputs 2 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature +55°C | ||
Series E5CN | ||
Input Type Platinum Resistance Thermometer, Thermocouple | ||
Range -200 → +2300 (Thermocouple) °C, -200 → +850 (Platinum Resistance Thermometer) °C | ||
Display Colour Red/Green/Yellow | ||
Panel Depth 91mm | ||
- COO (Country of Origin):
- CN

