Jumo cTRON PID Temperature Controller, 96 x 48 (1/8 DIN)mm, 4 Output Analogue, 110 → 240 V ac Supply Voltage
- RS Stock No.:
- 467-119
- Mfr. Part No.:
- 702072/8-1134-23-00
- Brand:
- Jumo
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£403.29
(exc. VAT)
£483.95
(inc. VAT)
- RS Stock No.:
- 467-119
- Mfr. Part No.:
- 702072/8-1134-23-00
- Brand:
- Jumo
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Output Type | Analogue | |
| Supply Voltage | 110 → 240 V ac | |
| Size | 96 x 48 (1/8 DIN)mm | |
| Number of Outputs | 4 | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | +55°C | |
| Control Type | ON/OFF | |
| Display Type | LED | |
| IP Rating | IP20, IP65 | |
| Additional Functionality | ON/OFF, PID | |
| Series | cTRON | |
| Range | cTRON 08 | |
| Display Colour | Red/Green | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Output Type Analogue | ||
Supply Voltage 110 → 240 V ac | ||
Size 96 x 48 (1/8 DIN)mm | ||
Number of Outputs 4 | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature +55°C | ||
Control Type ON/OFF | ||
Display Type LED | ||
IP Rating IP20, IP65 | ||
Additional Functionality ON/OFF, PID | ||
Series cTRON | ||
Range cTRON 08 | ||
Display Colour Red/Green | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE

