Jumo cTRON PID Temperature Controller, 48 x 48 (1/16 DIN)mm 1 (Analogue) Input, 4 Output Analogue, 110 → 240 V
- RS Stock No.:
- 467-046
- Mfr. Part No.:
- 702071/8-1134-23-00
- Brand:
- Jumo
Stock information currently inaccessible
- RS Stock No.:
- 467-046
- Mfr. Part No.:
- 702071/8-1134-23-00
- Brand:
- Jumo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Output Type | Analogue | |
| Supply Voltage | 110 → 240 V ac | |
| Size | 48 x 48 (1/16 DIN)mm | |
| Number of Inputs | 1 (Analogue) | |
| Number of Outputs | 4 | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | +55°C | |
| Control Type | PID Controller | |
| Communication Module Available | No | |
| Display Type | LED | |
| IP Rating | IP20, IP65 | |
| Range | cTRON 16 | |
| Additional Functionality | ON/OFF, PID | |
| Series | cTRON | |
| Input Type | Universal | |
| Termination Type | Screw | |
| Display Colour | Red/Green | |
| Panel Depth | 90,5mm | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Output Type Analogue | ||
Supply Voltage 110 → 240 V ac | ||
Size 48 x 48 (1/16 DIN)mm | ||
Number of Inputs 1 (Analogue) | ||
Number of Outputs 4 | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature +55°C | ||
Control Type PID Controller | ||
Communication Module Available No | ||
Display Type LED | ||
IP Rating IP20, IP65 | ||
Range cTRON 16 | ||
Additional Functionality ON/OFF, PID | ||
Series cTRON | ||
Input Type Universal | ||
Termination Type Screw | ||
Display Colour Red/Green | ||
Panel Depth 90,5mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Jumo Temperature Controller
The Jumo cTRON series temperature controller has supply voltage ranging from 110VAC to 240VAC. This controller has a width of 48mm and a height of 48mm(1/16 DIN) device. It has two relay outputs, single logic (0/14V) output and analogue output. It has a single analogue input and dual binary inputs (alternative to logic output and input 0/2V to 10V, respectively). This controller belongs to a series that comprises of universal, freely programmable and compact instruments for a variety of control tasks. The electrical connection at the rear is established via screw terminals (pluggable terminal strips).
Note:
The product also features analogue output.
Note:
The product also features analogue output.
Features and Benefits
2 limit comparators
2-digit display, red/green
Fast, user-friendly configuration with the setup program
Individually configured user level
Network-on delay
Power ON delay
Programmable user level
Ramp function
Self-optimisation
Service counter
Set point switchover
Timer and ramp function
2-digit display, red/green
Fast, user-friendly configuration with the setup program
Individually configured user level
Network-on delay
Power ON delay
Programmable user level
Ramp function
Self-optimisation
Service counter
Set point switchover
Timer and ramp function
Applications
Drying and freezing systems
Industrial ovens and sterilisers in the food, plastics and packaging industry
Tempering and cooling systems
To display process values
Warming cabinets
Industrial ovens and sterilisers in the food, plastics and packaging industry
Tempering and cooling systems
To display process values
Warming cabinets
Certifications
IP20 rated
IP65 rated
IP65 rated
