Jumo cTRON PID Temperature Controller, 48 x 48 (1/16 DIN)mm, 3 Output Logic, Relay, 20 → 30 ac/dc Supply Voltage
- RS Stock No.:
- 467-040
- Mfr. Part No.:
- 702071/8-1130-25-00
- Brand:
- Jumo
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£298.13
(exc. VAT)
£357.76
(inc. VAT)
- RS Stock No.:
- 467-040
- Mfr. Part No.:
- 702071/8-1130-25-00
- Brand:
- Jumo
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Output Type | Logic, Relay | |
| Supply Voltage | 20 → 30 ac/dc | |
| Size | 48 x 48 (1/16 DIN)mm | |
| Number of Outputs | 3 | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | +55°C | |
| Control Type | ON/OFF | |
| Display Type | LED | |
| IP Rating | IP20, IP65 | |
| Additional Functionality | ON/OFF, PID | |
| Range | cTRON 16 | |
| Series | cTRON | |
| Display Colour | Red/Green | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Output Type Logic, Relay | ||
Supply Voltage 20 → 30 ac/dc | ||
Size 48 x 48 (1/16 DIN)mm | ||
Number of Outputs 3 | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature +55°C | ||
Control Type ON/OFF | ||
Display Type LED | ||
IP Rating IP20, IP65 | ||
Additional Functionality ON/OFF, PID | ||
Range cTRON 16 | ||
Series cTRON | ||
Display Colour Red/Green | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE

