Pyro Controle STATOP 4896 PID Temperature Controller, 1 Output, 90 → 260 V ac Supply Voltage
- RS Stock No.:
- 198-340
- Mfr. Part No.:
- LR08630-000
- Brand:
- Pyro Controle
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 198-340
- Mfr. Part No.:
- LR08630-000
- Brand:
- Pyro Controle
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pyro Controle | |
| Supply Voltage | 90 → 260 V ac | |
| Number of Outputs | 1 | |
| Series | STATOP 4896 | |
| Range | STATOP 4896-30 | |
| Select all | ||
|---|---|---|
Brand Pyro Controle | ||
Supply Voltage 90 → 260 V ac | ||
Number of Outputs 1 | ||
Series STATOP 4896 | ||
Range STATOP 4896-30 | ||
- COO (Country of Origin):
- FR
