Tempatron PID330 PID Temperature Controller, 96 x 96 (1/4 DIN)mm, 2 Output Relay, 24 V ac/dc Supply Voltage ON/OFF

Image representative of range

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
163-435
Mfr. Part No.:
PID330ML-0000
Brand:
Tempatron
Find similar products by selecting one or more attributes.
Select all

Brand

Tempatron

Output Type

Relay

Supply Voltage

24 V ac/dc

Size

96 x 96 (1/4 DIN)mm

Number of Outputs

2

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Temperature Range

+149 → +1820 (Type B Thermocouple) °C, 0 → +1390 (PL2 Type) °C, 0 → +1750 (Type R & S Thermocouples) °C, 0 → +2300 (Type C & W Thermocouples) °C, -100 → +850 (PT100) °C, -200 → +1300 (Type N Thermocouple) °C, -200 → +1350 (Type K Thermocouple) °C, -200 → +400 (Type U & T Thermocouples) °C, -200 → +750 (Type E & J Thermocouples) °C, -200 → +900 (Type L Thermocouple) °C

Control Type

ON/OFF

Display Type

LED

IP Rating

IP65

Series

PID330

Additional Functionality

ON/OFF

Panel Depth

84.5mm

COO (Country of Origin):
IN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy