FLUKE-725/9102/RS Drywell Calibrator, 24mA dc, 0 → 30V dc
- RS Stock No.:
- 536-990
- Mfr. Part No.:
- FLUKE-725/9102/RS
- Brand:
- Fluke
Stock information currently inaccessible
- RS Stock No.:
- 536-990
- Mfr. Part No.:
- FLUKE-725/9102/RS
- Brand:
- Fluke
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke | |
| Thermocouple Type | B, E, J, K, L, N, R, S, T, U | |
| Length | 175mm | |
| Dimensions | 175 x 152 x 100mm | |
| Width | 152mm | |
| Priced to Clear | Yes | |
| Height | 100mm | |
| Model Number p | 725 | |
| Weight | 1.8kg | |
| Select all | ||
|---|---|---|
Brand Fluke | ||
Thermocouple Type B, E, J, K, L, N, R, S, T, U | ||
Length 175mm | ||
Dimensions 175 x 152 x 100mm | ||
Width 152mm | ||
Priced to Clear Yes | ||
Height 100mm | ||
Model Number p 725 | ||
Weight 1.8kg | ||
- COO (Country of Origin):
- US
