TUBESCA Telescopic Ladder Aluminium 15 steps 4.4m open length

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
183-0001
Mfr. Part No.:
00094844
Brand:
TUBESCA
Find similar products by selecting one or more attributes.
Select all

Brand

TUBESCA

Closed Length

940mm

Number of Treads

15

Stiles Material

Aluminium

Tread Material

Aluminium

Open Length

4.4m

Maximum Load

150kg

Weight

21kg

RoHS Status: Not Applicable

COO (Country of Origin):
CN
The X-Tenso 2 aluminium telescopic ladder is ultra compact. Its sliding system with aluminium rings prevents blockages and guarantees extreme stability.

Features and benefits


Telescopic ladder
Highly compact (storage and transport)
Safe sliding and block-free ladder movement thanks to the rings that guide the moving parts
Green indicator for correct set up
Integrated fall arrester
Closed holding straps
Telescopic stabilisers automatically released when the last rung is deployed (models > 3m)
38mm ribbed anti-slip steps for maximum comfort
Comfort handles for easy transport