Legrand White Telephone Socket

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
700-1108
Mfr. Part No.:
0 765 62
Brand:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Product Type

Telephone Socket

Connector Type

RJ45

Mount Type

Snap-On

Colour

White

Standards/Approvals

ISO/IEC 11801 Ed. 2.0, EN 50173-1, EIA/TIA 568

Range

Mosaic

Series

MOSAIC

COO (Country of Origin):
FR

RJ45 Sockets, Categories 5e and 6 LCS²


Network and telecommunications sockets with LCS² connectors (Legrand Cabling System) for fast, tool-free connection.

Accept AWG22 to AWG26 single-strand cables and AWG26 multi-strand.

Contacts double-coded using colours and numbers.

Standards

ISO / IEC 11801 ver. 2.0, EN 50173-1 and EIA / TIA 568

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy